ITT / Cannon KPT02E12-10SY

Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
$ 24.92
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ITT / Cannon KPT02E12-10SY herunter.

IHS

Datasheet1 SeiteVor 8 Jahren

Newark

Farnell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-48.47%

Alternative Teile

Price @ 1000
$ 24.92
$ 34.438
Stock
1,647
738
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
10
10
Mount
Box, Flanges, Panel
Panel
Termination
Solder
-
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
7.5 A
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol IndustrialPT02A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02A-12-10S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
Amphenol IndustrialPT02A-12-10SZ
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT04A-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Panel Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Beschreibungen

Beschreibungen von ITT / Cannon KPT02E12-10SY, die von den Distributoren bereitgestellt werden.

Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 12, 10 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:10; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E12-10SY
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 12-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: Y; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-10; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:12-10; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:12; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:10; Termination Method:Solder

Aliasnamen des Herstellers

ITT / Cannon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ITT / Cannon ist möglicherweise auch unter den folgenden Namen bekannt:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • KPT02E-12-10SY