ITT / Cannon KPT00E14-5P

Conn MIL-C-26482 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
$ 35.059
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ITT / Cannon KPT00E14-5P herunter.

IHS

Datasheet1 SeiteVor 6 Jahren

Newark

Farnell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
Restocked

Alternative Teile

Price @ 1000
$ 35.059
$ 45.822
Stock
1,264
43
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
5
5
Mount
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
1 kV
Current Rating
13 A
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Verwandte Teile

Amphenol IndustrialPT02A-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02E-14-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialPT01A-14-5P
Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3112E14-5PW
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT07A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Beschreibungen

Beschreibungen von ITT / Cannon KPT00E14-5P, die von den Distributoren bereitgestellt werden.

Conn MIL-C-26482 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 14, 5 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT00E14-5P
CONNECTOR, CIRCULAR, SIZE 14, 5WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 14-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 14, 5WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-5; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:14-5; Connector Mounting Orientation:Wall; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Wall Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:5; Termination Method:Solder

Aliasnamen des Herstellers

ITT / Cannon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ITT / Cannon ist möglicherweise auch unter den folgenden Namen bekannt:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • KPT00E-14-5P