ISSI IS63LV1024L-10KLI

128K X 8 High-speed Cmos Static Ram 3.3V Revolutionary Pinout | IC SRAM 1M Parallel 32SOJ
$ 2.26
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ISSI IS63LV1024L-10KLI herunter.

IHS

Datasheet16 SeitenVor 14 Jahren

Augswan

iiiC

Jameco

Mouser

Bestandsverlauf

3-Monats-Trend:
-14.29%

Alternative Teile

Price @ 1000
$ 2.26
$ 1.27
$ 1.27
Stock
121,731
114,403
114,403
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.15 V
2.97 V
2.97 V
Max Supply Voltage
3.45 V
3.63 V
3.63 V

Lieferkette

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-30
LTD Date2020-09-30

Verwandte Teile

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I
IC SRAM 1MBIT 10NS 32SOJ / SRAM Chip Async Single 3.3V 1M-bit 128K x 8 10ns 32-Pin SOJ T/R

Beschreibungen

Beschreibungen von ISSI IS63LV1024L-10KLI, die von den Distributoren bereitgestellt werden.

128K x 8 HIGH-SPEED CMOS STATIC RAM 3.3V REVOLUTIONARY PINOUT | IC SRAM 1M PARALLEL 32SOJ
e3 Surface Mount Tray SRAM - Asynchronous ic memory 10ns 20.95mm 160mA 1Mb
SRAM Chip Async Single 3.3V 1M-bit 128K x 8 10ns 32-Pin SOJ
The ISSI IS63LV1024/IS63LV1024L is a very high-speed, low power, 131,072-word by 8-bit CMOS static RAM in revolutionary pin out. The IS63LV1024/IS63LV1024L is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250 uW (typical) with CMOS input levels. The IS63LV1024/IS63LV1024L operates from a single 3.3V power supply and all inputs are TTL-compatible.

Aliasnamen des Herstellers

ISSI verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ISSI ist möglicherweise auch unter den folgenden Namen bekannt:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IS63LV1024L10KLI