Infineon TLE9877QXA20XUMA1

MCU 32-bit ARM Cortex M3 RISC 64KB Flash Automotive 48-Pin VQFN EP T/R
$ 2.92
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE9877QXA20XUMA1 herunter.

IHS

Datasheet126 SeitenVor 9 Jahren

Future Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 2.92
$ 2.77
Stock
1,076,959
462,038
Authorized Distributors
1
2
Case/Package
VQFN
-
Number of Pins
48
-
Core Architecture
ARM
-
Data Bus Width
32 b
-
Max Frequency
24 MHz
24 MHz
Number of I/Os
10
10
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
64 kB
-
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
28 V
28 V
Peripherals
POR
POR, PWM

Lieferkette

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Verwandte Teile

MCU 32-bit ARM Cortex M3 RISC 64KB Flash Automotive AEC-Q100 48-Pin VQFN EP T/R
MCU 32-Bit TLE986x ARM Cortex M3 RISC 128KB Flash 1.5V/5V 48-Pin VQFN
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 48-Pin VQFN EP T/R

Beschreibungen

Beschreibungen von Infineon TLE9877QXA20XUMA1, die von den Distributoren bereitgestellt werden.

MCU 32-bit ARM Cortex M3 RISC 64KB Flash Automotive 48-Pin VQFN EP T/R
TLE9877QXA20 Series 64 kB Flash 6 kB RAM SMT 32-BIt Microcontroller - VQFN-48-31
RISC Microcontroller, 32-Bit, FLASH, 24MHz, CMOS, PQCC48
ARM® Cortex® M3, PG-VQFN-48, RoHS
Infineon SCT
RISC MICROCONTROLLER, 32-BIT, FL
IC OSC SINGLE TIMER 3MHZ 8-DIP
TLE9877 3-PHASE BRIDGE DRIVER INTEGRATE;
BLDC MosfetDrv with µC Unit SMD
The TLE9877QXA20 family is part of the TLE987x product family. The TLE9877QXA20 is a single chip 3-Phase motor driver that integrates the industry standard ARM Cortex M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads. It includes an on-chip linear voltage regulator to supply external loads. | Summary of Features: Six current programmable Drivers with charge pump for N-Channel MOSFET; Integrated LIN transceiver compatible with LIN 2.2 and SAEJ2602; Two Full duplex serial interface (UART) with LIN support; Two Synchronous serial channel (SSC); On-chip OSC and PLL for clock generation; One high voltage monitoring input with wake up functionality; High speed Operational amplifier for motor current sensing via shunt; Measurement unit: 8-bit ADC module with 10 multiplexed inputs 10-bit ADC module with 8 multiplexed inputs, 5 external Analog inputs On chip temperature and battery voltage measurement unit; Independent Programmable window watchdog; 5V/1.5V Internal supplies; External Supply (VDDEXT): 5V+/-2% @ 20mA; Power saving modes: MCU slow-down Mode Sleep Mode Stop Mode Cyclic wake-up Sleep Mode | Target Applications: Fuel pump; HVAC blower; Engine cooling fan; Water pumps; BLDC pumps and fans; Sensor-less and sensor-based BLDC motor applications controlled by the Local Interconnect Network (LIN) or PWM

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP000977810