Infineon TLE4998P4HALA1

Hall Effect Sensor, 50mT Min, 200mT Max, 0.30-0.60V, Rectangular, Through Hole Mount
$ 1.65
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE4998P4HALA1 herunter.

IHS

Datasheet2 SeitenVor 17 Jahren

Upverter

Bestandsverlauf

3-Monats-Trend:
+94.49%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Verwandte Teile

Hall Effect Sensor 5mA 5V Automotive 4-Pin SSO Ammo
Hall Effect Sensor 5mA Unipolar/Bipolar 5V 3-Pin SSO Ammo Pack
HoneywellVF526DT
Hall Effect Sensor 5mA Bipolar Latch 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R
HoneywellSS345PT
Unipolar Hall-effect Digital Position Sensor IC Hall Effect Sensor, Rectangular, Surface Mount
TLE4998P3 Series 5.5 V 8 mA Programmable Linear Hall Sensor - PG-SSO-3-10
MAGNETIC FIELD SENSOR-HALL EFFECT 5mT 2.10-2.90V SQUARE THROUGH HOLE MOUNT

Beschreibungen

Beschreibungen von Infineon TLE4998P4HALA1, die von den Distributoren bereitgestellt werden.

Hall Effect Sensor, 50mT Min, 200mT Max, 0.30-0.60V, Rectangular, Through Hole Mount
TLE4986C-XAS-M47 - Infineon Technologies Hall switching sensor to measure speed or phase of pole/tooth wheels, PG-SSO-4, RoHS
Infineon SCT
The Infineon linear Hall IC TLE4998P has been designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications. The sensor provides a digital PWM signal, which is ideally suited for direct decoding by any unit measuring a duty cycle of a rectangular signal (usually a timer/capture unit in a microcontroller). Furthermore, it is possible to attach an external lowpass filter, which allows an A/D conversion using the sensor supply voltage as a reference. The output stage is an open-drain driver pulling the output pad to low only. Therefore, the high level must be obtained by an external pull-up resistor. This output type has the advantage that the receiver may use even a lower supply voltage (e.g. 3.3 V). In this case, the pull-up resistor must be connected to the given receiver supply.The IC is produced in BiCMOS technology with high voltage capability, also providing reverse polarity protection. Digital signal processing, using a 16-bit DSP architecture together with digital temperature compensation, guarantees excellent long-time stability as compared to analog compensation methods. While the overall resolution is 16 bits, some internal stages work with resolutions up to 20 bits. The PWM output frequency can be selected within the range of 122 Hz up to 1953 Hz.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP000412106
  • TLE4998P4