Infineon TLE4998P3XALA1

TLE4998P3 Series 5.5 V 8 mA Programmable Linear Hall Sensor - PG-SSO-3-10
$ 2.39
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon TLE4998P3XALA1 herunter.

IHS

Datasheet2 SeitenVor 17 Jahren

Upverter

Bestandsverlauf

3-Monats-Trend:
+0.31%

CAD-Modelle

Laden Sie Infineon TLE4998P3XALA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Verwandte Teile

Hall Effect Sensor 5mA Unipolar|Bipolar 5V 3-Pin SSO Ammo Pack
Hall Effect Sensor, 50mT Min, 200mT Max, 0-5mA, Rectangular, 3 Pin, Through Hole Mount
Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall Sensor
MAGNETIC FIELD SENSOR-HALL EFFECT 5mT 2.10-2.90V SQUARE THROUGH HOLE MOUNT
HoneywellSS311PT
HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V
HoneywellSS445P
Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 LEADED 2.7 TO 7Vdc

Beschreibungen

Beschreibungen von Infineon TLE4998P3XALA1, die von den Distributoren bereitgestellt werden.

TLE4998P3 Series 5.5 V 8 mA Programmable Linear Hall Sensor - PG-SSO-3-10
PROGRAMMABLE LINEAR HALL SENSOR Hall Effect Sensor, 50mT Min, 200mT Max, BICMOS, Plastic/epoxy, Square, 3 Pin, Through Hole Mount
Hall Effect Sensor, Linear, Sso-3; Sensor Type:Linear; Sensor Case/Package:Sso; No. Of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Qualification:- Rohs Compliant: Yes |Infineon Technologies TLE4998P3XALA1
The Infineon linear Hall IC TLE4998P has been designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications. The sensor provides a digital PWM signal, which is ideally suited for direct decoding by any unit measuring a duty cycle of a rectangular signal (usually a timer/capture unit in a microcontroller). Furthermore, it is possible to attach an external lowpass filter, which allows an A/D conversion using the sensor supply voltage as a reference. The output stage is an open-drain driver pulling the output pad to low only. Therefore, the high level must be obtained by an external pull-up resistor. This output type has the advantage that the receiver may use even a lower supply voltage (e.g. 3.3 V). In this case, the pull-up resistor must be connected to the given receiver supply.The IC is produced in BiCMOS technology with high voltage capability, also providing reverse polarity protection. Digital signal processing, using a 16-bit DSP architecture together with digital temperature compensation, guarantees excellent long-time stability as compared to analog compensation methods.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP000412104
  • TLE4998P3