Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell SS311PT

HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V
$ 1.35
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SS311PT herunter.

JRH Electronics

Datasheet2 SeitenVor 17 Jahren

Newark

Upverter

Honeywell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Honeywell SS311PT Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

HoneywellSS345PT
Open Collector Transistor SOT-23-3 SMD, Adhesive Mount, 2.9mm L × 1.6mm W
HoneywellSS39ET
Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT
Allegro MicroSystemsA3213LLHLT-T
ALLEGRO MICROSYSTEMS A3213LLHLT-T Hall Effect Switch, 42 G, 32 G, 2.4 V, 5.5 V, SOT-23
HoneywellSS360ST
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
Diodes Inc.AH180N-WG-7
MAGNETIC SWITCH OMNIPOLAR SC59-3 / Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SOT-23 T/R
Allegro MicroSystemsA3213ELHLT-T
ALLEGRO MICROSYSTEMS A3213ELHLT-T Hall Effect Switch, Switch, 42 G, 32 G, 2.4 V, 5.5 V, SOT-23

Beschreibungen

Beschreibungen von Honeywell SS311PT, die von den Distributoren bereitgestellt werden.

HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V
SENSOR, BIPOLAR HALL-EFFECT, MAGNETIC POS, SOT-23 PKG, BUILT-IN PULL-UP RESISTOR
IC, HALL EFFECT SENSOR BIPOLAR, 3-SOT-23; Sensor Terminals:SMD; Output Voltage Min:400mV; Supply Voltage Range DC:2.7V to 7V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011)
IC, HALL EFFECT SENSOR BIPOLAR, 3-SOT-23; Hall Effect Type:Bipolar; Output Current:4mA; Sensor Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Operate Point Max:140G; Operate Point Min:-30G
The SS311PT/SS411P sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles. These bipolar sensors have enhanced sensitivity which allows for the use of smaller, often less expensive magnets. The internal pull-up resistor often eliminates the need for external components, further helping to reduce system cost. These economical bipolar sensors are suited for many simple, high-volume, cost-sensitive, rotary sensing applications. The 2.7 Vdc to 7 Vdc supply voltage range allows this device to be used in low voltage applications. The S311PT’s very small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies. These sensors are available in two package styles: the SS311PT in the subminiature SOT-23 surface mount package and the SS411P in the leaded, flat TO-92-style package. The SS311PT is available on tape and reel (3000 units per reel); the SS411P is available in a bulk package (1000 units per bag). Description The SS311PT/SS411P sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles. These bipolar sensors have enhanced sensitivity which allows for the use of smaller, often less expensive magnets. The internal pull-up resistor often eliminates the need for external components, further helping to reduce system cost. These economical bipolar sensors are suited for many simple, high-volume, cost-sensitive, rotary sensing applications. The 2.7 Vdc to 7 Vdc supply voltage range allows this device to be used in low voltage applications. The S311PT’s very small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies. These sensors are available in two package styles: the SS311PT in the subminiature SOT-23 surface mount package and the SS411P in the leaded, flat TO-92-style package. The SS311PT is available on tape and reel (3000 units per reel); the SS411P is available in a bulk package (1000 units per bag).

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO