Infineon IRS21844STRPBF

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 14N, RoHS
$ 1.17
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRS21844STRPBF herunter.

SHENGYU ELECTRONICS

Datasheet30 SeitenVor 17 Jahren

IHS

Newark

iiiC

Bestandsverlauf

3-Monats-Trend:
-4.46%

CAD-Modelle

Laden Sie Infineon IRS21844STRPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.17
$ 1.305
Stock
521,111
345,970
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
1.8 A
1.8 A
Rise Time
40 ns
40 ns
Fall Time
20 ns
20 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
FAN73933 Series 20 V 2.5 A Surface Mount Half-Bridge Gate Drive IC - SOIC-14
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W

Beschreibungen

Beschreibungen von Infineon IRS21844STRPBF, die von den Distributoren bereitgestellt werden.

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 14N, RoHS
Infineon SCT
Tape & Reel (TR) IRS21844SPBF Half-Bridge 1996 gate driver 60ns -40C~150C TJ 1.9A 2.3A 1W
IRS21844 Series 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-14
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin SOIC, T/R
Gate Drivers The factory is currently not accepting orders for this product
Gate Drivers; INFINEON; IRS21844STRPBF; 2; 10 V - 20 V; 14; Surface Mount
Half Bridge Driver, SoftTurn-On, Single Input Plus Inverting Shut-Down, All High Voltage Pins on One Side, Separate Logic and Power Ground, Programmable 400-5000ns Deadtime in a 14-Lead package
MOSFET/IGBT DRIVER, HALF BRIDGE, SOIC-14; Driver Configuration: Half Bridge; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 680ns; Output Delay: 270ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:Igbt, Mosfet; No. Of Pins:14Pins; Ic Case/Package:Soic; Ic Mounting:Surface Mount; Input Type:Non-Inverting; Source Current:1.9A Rohs Compliant: Yes |Infineon Technologies IRS21844STRPBF.
EiceDRIVER™ 600 V half-bridge gate driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 14 Lead MLPQ 4x4, 8 Lead SOIC, and 8 Lead PDIP.For the new version with our SOI technology we recommend 2ED21844S06J, providing integrated bootstrap diode, better robustness and higher switching frequency

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIRS21844STRPBF
  • IRS21844STRPBF.
  • SP001542876