Infineon IRS21834STRPBF

600 V half-bridge gate driver IC with programmable deadtime, SOIC 14N, RoHS
$ 1.186
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRS21834STRPBF herunter.

IHS

Datasheet24 SeitenVor 20 Jahren
Datasheet24 SeitenVor 20 Jahren

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
-15.24%

CAD-Modelle

Laden Sie Infineon IRS21834STRPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.186
$ 2.505
Stock
379,910
120,071
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.9 A
1.9 A
Rise Time
-
40 ns
Fall Time
35 ns
20 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 3 months ago)

Verwandte Teile

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4424ZWM-TR
Tape & Reel (TR) MIC4424 Low-Side 2005 gate driver 35ns 150C 3A 3A 0.8V 2.4V
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 85C 35ns

Beschreibungen

Beschreibungen von Infineon IRS21834STRPBF, die von den Distributoren bereitgestellt werden.

600 V half-bridge gate driver IC with programmable deadtime, SOIC 14N, RoHS
Tape & Reel (TR) IRS21834SPBF Half-Bridge 1996 gate driver 60ns -40C~150C TJ 1.9A 2.3A 1W
IRS21834 Series 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-14
Half Bridge Driver, SoftTurn-On, Low Side Inverting Inputs, Separate High and Low Side Inputs, All High Voltage Pins On One Side, Separate Logic and Power Ground, Programmable 400-5000ns Deadtime in a 14-Lead package
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin SOIC, T/R
Gate Drivers The factory is currently not accepting orders for this product
Gate Drivers; INFINEON; IRS21834STRPBF; 2; 10 V - 20 V; 14; Surface Mount
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: Half Bridge; Peak Output Current: 2.3A; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 180ns; Output Delay: 220ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
MOSFET Driver IC; Device Type:IGBT/MOSFET; No. of Outputs:2; Output Voltage:620V; Output Current:2.3A; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:14-SOIC ;RoHS Compliant: Yes
EiceDRIVER™ 600 V half-bridge gate driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.For the new version with our SOI technology we recommend 2ED21834S06J, providing integrated bootstrap diode, better robustness and higher switching frequency

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIRS21834STRPBF
  • SP001548648