Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Infineon IRS2181STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
$ 1.035
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRS2181STRPBF herunter.

element14 APAC

Datasheet23 SeitenVor 20 Jahren

IHS

Farnell

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+7.74%

CAD-Modelle

Laden Sie Infineon IRS2181STRPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.035
$ 2.16
$ 2.16
Stock
753,828
741,818
741,818
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
2.3 A
2.3 A
2.3 A
Rise Time
40 ns
15 ns
15 ns
Fall Time
20 ns
15 ns
15 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
625 mW
625 mW
625 mW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

InfineonAUIRS2181STR
IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Inverting 8-SOIC
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2608DSPBF
IC GATE DRVR HALF-BRIDGE 8SOIC "Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC"
MicrochipMIC4124YME
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
MicrochipMIC4123YME
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC-EP

Beschreibungen

Beschreibungen von Infineon IRS2181STRPBF, die von den Distributoren bereitgestellt werden.

IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Cut Tape (CT) IRS2181SPBF Half-Bridge 1996 gate driver 40ns 125C 1.9A 2.3A 625mW
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IRS2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-8
Driver 600V 2.3A 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R / IC DRIVER HI/LO SIDE 600V 8-SOIC
8-Pin Gate Driver Module, SOIC Package
IGBT Gate Driver IC; Device Type:High and Low Side; No. of Outputs:2; Output Voltage:620V; Output Current:2.3A; Source Output Current Max:1400mA; Sink Output Current:1800mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V ;RoHS Compliant: Yes
IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:2.3A; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; No. of Outputs:2
EiceDRIVER™ 600 V high and low side gate driver IC with typical 1.9 A source and 2.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, 14 Lead PDIP, and 14 Lead MLPQ 4X4.For the new version with our SOI technology we recommend 2ED2181S06F, providing integrated bootstrap diode, better robustness and higher switching frequency
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, SOIC8; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 180ns; Output Delay: 220ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIRS2181STRPBF
  • IRS2181STRPBF.
  • SP001534752