Infineon IRS21091SPBF

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 8N, RoHS
$ 1.069
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRS21091SPBF herunter.

IHS

Datasheet20 SeitenVor 20 Jahren

Bestandsverlauf

3-Monats-Trend:
-14.74%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Verwandte Teile

InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonIR2151SPBF
Tube IR2151SPBF Half-Bridge 2001 gate driver 120ns 125C 125mA 250mA 625mW
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW

Beschreibungen

Beschreibungen von Infineon IRS21091SPBF, die von den Distributoren bereitgestellt werden.

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 8N, RoHS
Infineon SCT
Tube IRS21091SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 290mA 600mA 625mW
IRS21091 Series 20 V 200 mA Surface Mount High and Low Side Driver - SOIC-8
HALF BRIDGE DRIVER IN A 8-PIN SOIC PACKAGE | Infineon IRS21091SPBF
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, Tube
MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC Tube
MOSFET DRIVER, HALF-BRIDGE, 8SOIC; Device Type:Half Bridge; Module Configuration:Half Bridge; Peak Output Current:600mA; Input Delay:750ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); I / O Delay:750ns; No. of Outputs:1; Output Current:600mA; Output Voltage:620V; Package / Case:SOIC; Power Dissipation Pd:625mW; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High-side output in phase with IN input; Logic and power ground +/- 5 V offset; Internal 500 ns deadtime, and programmable up to 5 s with one external RDT resistor; Lower di/dt gate driver for better noise immunity; The dual function DT/SD input turns off both channels

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIRS21091SPBF
  • SP001542794