Infineon IRS2101PBF

Power MOSFET and IGBT Driver, High Voltage, High Speed, 600V, 8-pin PDIP, Tube - Rail/Tube
$ 1.17
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRS2101PBF herunter.

IHS

Datasheet15 SeitenVor 20 Jahren
Datasheet15 SeitenVor 20 Jahren
Datasheet8 SeitenVor 20 Jahren

iiiC

Bestandsverlauf

3-Monats-Trend:
-0.55%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Verwandte Teile

onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
onsemiMC34151P
Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) e0 IC Gate Driver 4.45mm 0.8V 2.6V 1W 1.5A 1.5A
MicrochipMIC4423ZN
MOSFET Driver, Low Side, Bipolar/CMOS/DMOS, 4.5V to 18V Supply, 3A Out, DIP-8

Beschreibungen

Beschreibungen von Infineon IRS2101PBF, die von den Distributoren bereitgestellt werden.

Power MOSFET and IGBT Driver, High Voltage, High Speed, 600V, 8-pin PDIP, Tube - Rail/Tube
IRS2101 Series 600 V 290 mA 20 V Supply Dual High And Low Side Driver - PDIP-8
HIGH AND LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8
600 V high-side and low-side gate driver IC, PDIP8, RoHS
Infineon SCT
70ns 2 10V 220ns 20V 800mV,2.5V Non-Inverting IGBT,MOSFET,N 35ns , 290mA,600mA PDIP-8 5.33mm
Driver 600V 0.6A 2-OUT High and Low Side Non-Inv 8-Pin PDIP Tube
Half Bridge Based IGBT/MOSFET Driver, 0.64A, CMOS, PDIP8
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...20 V Input: logic input Package: DIL-8 Sink output current: 0.27 A Source output current: 0.13 A
IC, DRIVER, HIGH/LOW SIDE, DIP8; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:600mA; Input Delay:160ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2101; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:290mA; Output Current + Max:270mA; Output Sink Current Min:270mA; Output Source Current Min:130mA; Output Voltage:620V; Output Voltage Max:20V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole
600 V High and Low Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Matched propagation delay for both channels; Outputs in phase with inputs

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIRS2101PBF
  • IRS2101
  • IRS2101 PBF
  • SP001548528