Infineon IRFS7440TRLPBF

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
$ 1.334
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRFS7440TRLPBF herunter.

element14 APAC

Datasheet13 SeitenVor 11 Jahren
Datasheet11 SeitenVor 14 Jahren

IHS

TME

Bestandsverlauf

3-Monats-Trend:
+70.56%

CAD-Modelle

Laden Sie Infineon IRFS7440TRLPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.334
$ 2.36
Stock
1,296,759
455,010
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
120 A
120 A
Threshold Voltage
3 V
3 V
Rds On Max
2.5 mΩ
2.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
208 W
208 W
Input Capacitance
4.73 nF
4.73 nF

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

InfineonIRFS7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonAUIRFS8405
MOSFET, 40V, 120A, Q101, D2-PAK; Transistor Polarity:N Channel; Continuous Drain
Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTH175N4F6-2AG
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel 40 V 0.0033 O 87 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
Diodes Inc.DMTH4004SCTB-13
Power MOSFET, N Channel, 40 V, 100 A, 3 Milliohms, TO-263AB (D2PAK), 3 Pins, Surface Mount

Beschreibungen

Beschreibungen von Infineon IRFS7440TRLPBF, die von den Distributoren bereitgestellt werden.

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 40 V 2.5 mOhm 90 nC HEXFET® Power Mosfet - D2PAK
Infineon NChannelMOSTube, Vds=100 V, 130 A, TO-220encapsulation, A printed circuit board
Trans MOSFET N-CH 40V 208A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 120A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 40V, 120A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.002ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:208W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 208 / Drain-Source Voltage (Vds) V = 40 / ON Resistance (Rds(on)) mOhm = 2 / Gate-Source Voltage V = 20 / Fall Time ns = 68 / Rise Time ns = 68 / Turn-OFF Delay Time ns = 115 / Turn-ON Delay Time ns = 24 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 208

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFS7440
  • IRFS7440TRLPBF.
  • SP001552344