Infineon IR2136JPBF

Tube IR2136J Half-Bridge 1996 gate driver 125ns 50ns -40C~150C TJ 200mA 350mA 0.8V 3V
$ 2.41
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR2136JPBF herunter.

IHS

Datasheet36 SeitenVor 17 Jahren
Datasheet36 SeitenVor 17 Jahren
Datasheet36 SeitenVor 17 Jahren

DigiKey

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Infineon IR2136JPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.41
$ 3.23
$ 3.23
Stock
1,365,138
438,649
438,649
Authorized Distributors
2
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Channel Type
3-Phase
3-Phase
3-Phase
Number of Drivers
6
6
6
Max Output Current
350 mA
350 mA
350 mA
Rise Time
125 ns
190 ns
190 ns
Fall Time
50 ns
75 ns
75 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
2 W
2 W
2 W

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-09-30

Verwandte Teile

Tape & Reel (TR) IRS26310DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
Tape & Reel (TR) IRS2332JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W

Beschreibungen

Beschreibungen von Infineon IR2136JPBF, die von den Distributoren bereitgestellt werden.

Tube IR2136J Half-Bridge 1996 gate driver 125ns 50ns -40C~150C TJ 200mA 350mA 0.8V 3V
3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PQCC32
IR2136 Series 600 V 200 mA 20 V Supply Six 3 Phase Bridge Driver - PLCC-44
600 V three-phase gate driver IC with enable, fault reporting and over current protection, PLCC44, RoHS
Infineon SCT
MOSFET Driver IC; Device Type:Bridge; No. of Outputs:6; Output Voltage:620V; Output Current:350mA; Power Dissipation, Pd:2W; Supply Voltage Min:12V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44 ;RoHS Compliant: No
600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 28 Lead SOICWB. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for all channels; Over-current shutdown turns off all six drivers; Independent 3 half-bridge drivers; Matched propagation delay for all channels; Cross-conduction prevention logic; Low side output out of phase with inputs. High side outputs out of phase; 3.3 V logic compatible; Lower di/dt gate drive for better noise immunity; Externally programmable delay for automatic fault clear; Variations include IR21363
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IR2136J
  • IRFIR2136JPBF
  • SP001533348