Infineon IR21091SPBF

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 8N, RoHS
$ 2.375
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR21091SPBF herunter.

IHS

Datasheet8 SeitenVor 20 Jahren
Datasheet8 SeitenVor 20 Jahren

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
-14.29%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-09-30

Verwandte Teile

InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Tube IR2151SPBF Half-Bridge 2001 gate driver 120ns 125C 125mA 250mA 625mW
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW

Beschreibungen

Beschreibungen von Infineon IR21091SPBF, die von den Distributoren bereitgestellt werden.

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 8N, RoHS
Infineon SCT
Tube IR21091SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Output Voltage:620V; Output Current:350mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes
DRIVER, HALF BRIDGE, SINGLE IN, 21091; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:350mA; Input Delay:750ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:21091; IC Generic Number:21091; Logic Function Number:21091; Logic IC Function:Half-Bridge Driver; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:350mA; Output Sink Current Min:250mA; Output Source Current Max:200mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:170ns; Turn On Time:680ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with IN input; Logic and power ground + /- 5 V offset; Internal 540ns dead-time, and programmable up to 5s with one external RDT resistor; Lower di/dt gate driver for better noise immunity; The dual function DT/Sd pin input turns off both channels

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIR21091SPBF
  • SP001543872