Infineon IR21084SPBF

600 V half-bridge gate driver IC with programmable deadtime, SOIC 14N, RoHS
$ 2.09
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR21084SPBF herunter.

IHS

Datasheet23 SeitenVor 21 Jahren
Datasheet23 SeitenVor 21 Jahren

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-14.29%

CAD-Modelle

Laden Sie Infineon IR21084SPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 2.09
$ 1.07
Stock
188,958
251,850
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
220 ns
150 ns
Fall Time
80 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2020-09-30

Verwandte Teile

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Beschreibungen

Beschreibungen von Infineon IR21084SPBF, die von den Distributoren bereitgestellt werden.

600 V half-bridge gate driver IC with programmable deadtime, SOIC 14N, RoHS
Infineon SCT
Tube IR21084SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 1W
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N
IR21084S Series Dual 20 V 200 mA Surface Mount Half Bridge Driver - SOIC-14
Half Bridge Driver, Soft Turn-On, All High Voltage Pins on One Side, Separate High and Low Side Inputs, Programmable 0.5-5us Deadtime in a 14-Lead package
DRIVER, HALF BRIDGE, 21084, SOIC14; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:350mA; Input Delay:220ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:21084; IC Generic Number:21084; Logic Function Number:21084; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:200ns; Turn On Time:220ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High side output in phase with HIN input; Low side output out of phase with LIN input; Logic and power ground + /- 5 V offset; Internal 540ns dead-time; Lower di/dt gate driver for better noise immunity

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IR21084S#PBF
  • IR21084SPBF .
  • IRFIR21084SPBF
  • SP001547176