Infineon IR2102SPBF

600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
$ 1.315
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IR2102SPBF herunter.

SHENGYU ELECTRONICS

Datasheet14 SeitenVor 22 Jahren

element14 APAC

IHS

iiiC

Bestandsverlauf

3-Monats-Trend:
-30.21%

CAD-Modelle

Laden Sie Infineon IR2102SPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.315
$ 0.843
Stock
198,147
528,610
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
360 mA
360 mA
Rise Time
100 ns
100 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-12-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-05-15
LTD Date2026-11-15

Verwandte Teile

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V

Beschreibungen

Beschreibungen von Infineon IR2102SPBF, die von den Distributoren bereitgestellt werden.

600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
Tube IR2102SPBF Half-Bridge 1996 gate driver 100ns 125C 210mA 360mA 625mW
Dual High and Low Side MOSFET Power Driver, 0.36A, 10 to 20 V, SOIC 8-Pin
IR2102 Series 600 V 270 mA 1 W High / Low Side Driver - SOIC-8
HIGH AND LOW SIDE DRIVER, INVERTING INPUTS IN A 8-LEAD SOIC PACKAGE
HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8
100ns 2 10V 220ns 20V 800mV,3V Inverting IGBT,MOSFET,NChannel 50ns half-bridge 210mA,360mA SOIC-8 SMD mount 1.5mm(height)
EiceDRIVER™ 600 V high and low-side gate driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Delay Matching:50ns ;RoHS Compliant: Yes
Type = Half Bridge / Outputs = 2 / Rise Time ns = 100 / Fall Time ns = 50 / Output Current mA = 130 / Output Current mA = 270 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC-8N / Pins = 8 / Mounting Type = SMD / MSL = Level-2 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 300
IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; Device Type:Power; Module Configuration:High Side / Low Side; Peak Output Current:360mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:160ns; Output Delay:150ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:2102; IC Generic Number:2102; Logic Function Number:2102; Logic IC Function:Independent High & Low Side; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:210mA; Output Sink Current Min:210mA; Output Source Current Min:100mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:90ns; Turn On Time:130ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFIR2102SPBF
  • SP001543900