Infineon IGW08T120FKSA1

Trans IGBT Chip N-CH 1.2KV 16A 3-Pin TO-247 Tube
$ 1.48
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IGW08T120FKSA1 herunter.

IHS

Datasheet12 SeitenVor 16 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-02-15

Verwandte Teile

Infineon IKW08T120FKSA1 IGBT, 16 A 1200 V, 3-Pin TO-247, Through Hole
Trans IGBT Chip N-CH 1.2KV 16.5A 3-Pin TO-247 Tube
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
Igbt Single Transistor, 30 A, 2.1 V, 278 W, 1.2 Kv, To-247, 3
35A, 1200V, NPT Series N-Channel IGBT with Anti-Parallel Hyperfast Diode
Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247

Beschreibungen

Beschreibungen von Infineon IGW08T120FKSA1, die von den Distributoren bereitgestellt werden.

Trans IGBT Chip N-CH 1.2KV 16A 3-Pin TO-247 Tube
IGBT,1200V,8A,TO247; Transistor Type:IGBT; DC Collector Current:8A; Collector Emitter Voltage Vces:2.2V; Power Dissipation Pd:70W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:70W
The 1200 V, 8 A single TRENCHSTOP™ IGBT3 in a TO-247 package, provides significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept, PG-TO247-3, RoHS
Infineon SCT
Configuration = Single / Continuous Collector Current (Ic) A = 16 / Collector-Emitter Voltage (Vceo) kV = 1.2 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 2.2 / Emitter Leakage Current nA = 100 / Power Dissipation (Pd) W = 70 / Gate Emitter Voltage (Vge) V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260
Infineon's TRENCHSTOP IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of trenchstop-cell and fieldstop concept. The combination of IGBT with soft recovery Emitter Controled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses. | Summary of Features: Lowest V ce(sat) drop for lower conduction losses; Low switching losses; Easy parallel switching capability due to positive temperature coefficient in V ce(sat); Very soft, fast recovery anti-parallel Emitter Controlled HE diode; High ruggedness, temperature stable behavior; Low EMI emissions; Low gate charge; Very tight parameter distribution | Benefits: Highest efficiency low conduction and switching losses; Comprehensive portfolio in 600V and 1200V for flexibility of design; High device reliability | Target Applications: UPS; Solar inverters; Motor control; Major home appliances; Welding; Other hard switching applications

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IGW08T120
  • SP000013937