Infineon ICL8105XUMA2

Digital flyback controller IC for LED driver, PG-DSO-8, RoHS
$ 0.989
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon ICL8105XUMA2 herunter.

SHENGYU ELECTRONICS

Datasheet32 SeitenVor 9 Jahren

Infineon

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Infineon ICL8105XUMA2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Verwandte Teile

MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Beschreibungen

Beschreibungen von Infineon ICL8105XUMA2, die von den Distributoren bereitgestellt werden.

Digital flyback controller IC for LED driver, PG-DSO-8, RoHS
ICL8105 Series 24 V 1.2 mA SMT Digital Flyback Controller IC - PG-DSO-8
Led Driver, 3-Segment, Pdso8 |Infineon ICL8105XUMA2
LED DRVR Flyback 1-CH Analog/PWM 8-Pin DSO T/R
IC LED DRIVER OFFLINE DIM 8DSO
LEDDr DIG.FLYB.CONTR. PG-DSO-8
The ICL8105 is a high performance configurable single-stage flyback controller with Power Factor Correction (PFC) for constant output current LED driver. The digital core of the ICL8105 and its advanced control algorithms provide multi operation modes such as quasi resonant mode, discontinuous conduction mode or active burst mode. With this functionality and smooth transition between the operation modes, the controller delivers high efficiency, high power factor and low harmonic distortion through the entire load range. The optional active burst mode control scheme significantly extends the dimming range and is aligned to the line frequency avoiding effects like flicker or shimmer while also reducing audible noise. | Summary of Features: Supports AC and DC input; AC input voltage 90305 VAC; Highly accurate primary side control with wide output range; High output current accuracy; Efficiency up to 91 %; High power quality, typical power factor up to 0.9 and THD < 10%; Integrated 600 V startup cell; Digital parameter setting; All relevant error conditions are monitoredand protected Undervoltage Overvoltage Open load Output shorted | Benefits: Smooth operation with extended dimming capability; Fast engineering and simplified variant handling in production; Isolated 0-10 V dimming with configurable dimming curve; Intelligent thermal management; Small BoM due to primary side control and high level of integration | Target Applications: LED Drivers

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ICL8105
  • SP001415554