Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell SS496A1

SENSOR LINEAR ANALOG RADIAL / Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag
$ 8.91
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SS496A1 herunter.

IHS

Datasheet8 SeitenVor 4 Jahren

HQonline

Honeywell

element14 APAC

Farnell

Bestandsverlauf

3-Monats-Trend:
+2.25%

Lieferkette

Country of OriginMainland China
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

HoneywellSS495A
Sensor; Sink; 4.5 to 10.5 VDC; 8.7 mA @ 5 VDC; 0.2 VDC (Typ.)/0.4 VDC (Min.)
HoneywellSS495A1
SENSOR LINEAR ANALOG RADIAL / Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag
HoneywellSS443A
HONEYWELL SS443A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V

Beschreibungen

Beschreibungen von Honeywell SS496A1, die von den Distributoren bereitgestellt werden.

SENSOR LINEAR ANALOG RADIAL / Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag
Hall Effect Magnetic Sensor; Operate Point Max:840G; Operate Point Min:-840G; Package/Case:TO-92; Supply Voltage Max:10.5VDC; Supply Voltage Min:4.5VDC; Current Rating:8.7mA; Mounting Type:Through Hole; No. of Contacts:3 ;RoHS Compliant: Yes
SS490 Series MRL (Miniature Ratiometric Linear) sensors have a ratiometric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field.A new Hall effect integrated circuit chip provides increased temperat
The SS490 Series MRL (Miniature Ratiometric Linear) sensors are versatile linear Hall effect devices operated by the magnetic field from a permanent magnet or an electromagnet. The ratiometric output voltage is set by the supply voltage. It varies in proportion to the strength of the magnetic field. The integrated circuitry provides increased temperature stability and sensitivity. Laser trimmed thin film resistors on the chip provide high accuracy (null to ± 3%, sensitivity up to ±3%) and temperature compensation. The positive temperature coefficient of the sensitivity (+0.02 %/°C typical) compensates for the negative temperature coefficients of low-cost magnets. The SS490B Series sensors offer cost-effective MRL sensing with slightly wider specifications than the SS490 products. The SS490B has a typical sinking or sourcing output of 1.5 mA continuous, uses 7 mA of supply current at 5.0 volts at 25°C, for predictable performance over the full temperature range. SS490B Series sensors have wider null and sensitivity tolerances and a wider drift over temperature. NOTE: Products ordered in bulk packaging (plastic bags) may not have perfectly straight leads as a result of normal handling and shipping operations. Please order tape packaging option for applications with critical lead straightness requirements.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SS496A1..
  • SS496A1....