Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell SS495A1

SENSOR LINEAR ANALOG RADIAL / Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag
$ 8.14
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SS495A1 herunter.

Newark

Datasheet8 SeitenVor 4 Jahren
Datasheet5 SeitenVor 28 Jahren
Datasheet5 SeitenVor 13 Jahren
Datasheet14 SeitenVor 13 Jahren
Datasheet5 SeitenVor 0 Jahren

LKR

Honeywell

element14 APAC

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-10.03%

CAD-Modelle

Laden Sie Honeywell SS495A1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

HoneywellSS495A
Sensor; Sink; 4.5 to 10.5 VDC; 8.7 mA @ 5 VDC; 0.2 VDC (Typ.)/0.4 VDC (Min.)
HoneywellSS496A1
SENSOR LINEAR ANALOG RADIAL / Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag
HoneywellSS443A
HONEYWELL SS443A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V

Beschreibungen

Beschreibungen von Honeywell SS495A1, die von den Distributoren bereitgestellt werden.

SENSOR LINEAR ANALOG RADIAL / Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag
Honeywell Hall effect sensor, Proportional output, lumpy, surface mount, 4.5 → 10.5 V DC power supply, Maximum operating temperature+150°C
High Accuracy Miniature Ratiometric Linear Hall-Effect Sensor; radial lead IC package; 4.5 Vdc to 10.5 Vdc Supply Voltage; Sink/Source Output. Small size: low power consumption.
SS490 Series MRL (Miniature Ratiometric Linear) sensors have a ratiometric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field.A new Hall effect integrated circuit chip provides increased temperat
SENSOR, HALL EFFECT, 6 OPERATE POINTS; Sensor Terminals:Through Hole; Output Voltage Min:400mV; Supply Voltage Range DC:4.5V to 10.5V; Output Configuration:Sink / Source; Sensor Housing:Rectangular; SVHC:No SVHC (20-Jun-2011); Contact Configuration:Radial Lead IC; Input Current:8.7mA; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Voltage Max:0.2VDC; Response Time:3µs; Sensor Type:Hall Effect Linear Position Sensor; Series:SS400; Supply Voltage DC Max:10.5V; Supply Voltage Max:10.5VDC; Supply Voltage Min:4.5VDC; Termination Type:Through Hole
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SS495A1..
  • SS495A1...