Honeywell PX2AF1XX500PSCHX

Industrial Pressure Senor, 500 PSI, Absolute, Sealed, 4-20MA, PX2 Series
$ 73.15
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell PX2AF1XX500PSCHX herunter.

IHS

Datasheet10 SeitenVor 8 Jahren

Sager Electronics

Honeywell

Farnell

element14 APAC

Lieferkette

Country of OriginMainland China
Introduction Date2017-06-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-12-31

Verwandte Teile

HoneywellMLH500PSB09C
Sensor, Pressure, 500 Pressure Range, 1-6Vdc Regulated Output, Packard Connector
INDUSTRIAL PRESSURE SENOR, M12X1.5 PORT, 500 PSI, ABSOLUTE, PX2 SERIES
HoneywellMLH500PSP06C
Industrial Pressure Sensor 1V to 6V 0psi to 500psi Sealed Gage Medical 3-Pin

Beschreibungen

Beschreibungen von Honeywell PX2AF1XX500PSCHX, die von den Distributoren bereitgestellt werden.

INDUSTRIAL PRESSURE SENOR, 500 PSI, ABSOLUTE, SEALED, 4-20MA, PX2 SERIES
Industrial Pressure Sensor 0psi to 500psi Sealed Gage 3-Pin
PRESSURE TX, SEALED GAUGE, 0-500PSI; Pressure Type:Sealed Gauge; Pressure Port Type:SAE; Operating Pressure Min:0psi; Operating Pressure Max:500psi; Pressure Port Size:7/16"-20; Transducer Connection / Termination:Metri-Pack 150 RoHS Compliant: Yes
PX2 Series Heavy Duty Pressure Transducer, sealed gage, 0 psi to 500 psi, 8 V to 30 V input, 4 mA to 20 mA output, 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512), Metri-Pack 150, Standard (UL 94 HB) Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards. Value to Customers Media compatibility: Common HFC (hydrofluorocarbon) refrigerants such as R410A and R134A, next generation low global warming potential (GWP) refrigerants such as R448A (Solstice® N40), R32 and R1234ZE, engine oil, petroleum-based hydraulic fluids, DOT 3 brake fluid, and dry air. For ammonia and other corrosive media, see Honeywell’s SPT Series. Enhanced durability: The PX2 Series can operate in the rigorous environments commonly found in HVAC/R and air compressor applications. The sensor can survive at least 10 million pressure cycles and has an ingress protection rating up to IP69K.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO