Honeywell LSXV3K

Switch Limit N.O./N.C. SPDT Adjustable Top Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit
$ 517.31
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell LSXV3K herunter.

IHS

Datasheet23 SeitenVor 10 Jahren

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
HONEYWELL MICRO SWITCH GLAA01A1B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-3221
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit

Beschreibungen

Beschreibungen von Honeywell LSXV3K, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Adjustable Top Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit
LIMIT SWITCH, EXPLOSION PROOF, NON PLUG-IN, TOP PLUNGER, ADJ, 1NC/1NO, SNAP ACT
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, 6.61mm, Screw Terminal, Adjustable Top Pin Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 10A 120V
Limit Switch, Spdt, Plunger, 10A, 600Vac; Limit Switch Actuator:Top Plunger; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:17.8N; Product Range:Lsx Series Rohs Compliant: Yes |Honeywell LSXV3K
HONEYWELL MICRO SWITCH LSXV3K Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Plunger, Top, 10 Amps, Contact Form 1NC/1NO SPDT Snap Action, Double Break, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 6, 7, 13, 1/2 In.-14 NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating No IP Rating, Movement Linear, Adjustable, Travel Maximum Pretravel 0.07 In., Minimum Over Travel 0.19 In., Differential Travel 0.015 In., Series LSX, Operating Temp. Range 10 Degrees to 250 Degrees F, Actuator Length 2.84 In., Roller Width 0.19 In.
MICRO SWITCH LSX Series Explosion-Proof Limit Switches (Non Plug-in), Top Plunger - Adjustable , 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. Mounting hole location and tracking is the same as the long established MICRO SWITCH ™ ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX. Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can be selected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials. The MICRO SWITCH LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO