Beschreibungen von Honeywell GLCA01A1B, die von den Distributoren bereitgestellt werden.
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 67
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, 0.12N, SPDT-1NO/1NC; Actuator Type:Side Rotary; Max Operating Force:0.12N; Max Contact Voltage AC:300V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:GLS
Contact Configuration = 1CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLC
Honeywell GLCA01A1B Limit Switch Brand: Honeywell. Part Number: GLCA01A1B. Honeywell MICRO SWITCH Limit Switch, General Purpose, Series: GLC, 300 VAC, 250 VDC, 10 A, 1NO-1NC, SPDT Contact Configuration, 1 Pole, Snap Action, Roller Lever/Side Rotary Actuator, 1/2-14 NPT Connection, NEMA 1/4/12/13/IP67 Enclosure, 30.5 mm L x 31.1 mm W x 68 mm H Size, 10000000 Cycles Operating Cycles, -40 to 85 deg C Operating, Die Cast Zinc, Epoxy Coated, Environmental Conditions: 50 g Shock/10 g Vibration. Additional Description: HONW-GLCA01A1B (N) LIMIT SWITCH GLOBAL LIMIT SWITCHES SERIES GLS: SIDE ROTARY WITH ROLLER - STANDARD, 1NC 1NO SPDT SNAP ACTION, 1/2 IN - 14NPT CONDUIT..