Honeywell LSXA3K

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Panel Mount
$ 353.39
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell LSXA3K herunter.

IHS

Datasheet23 SeitenVor 10 Jahren

Honeywell

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-12.95%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Limit Switch Rohs Compliant: Yes |Omron Industrial Automation VB-2111

Beschreibungen

Beschreibungen von Honeywell LSXA3K, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 240VDC 0.45N Rotary Screw Mount
1NC/1NO SPDT Hazardous Location Limit Switch Rotary Head
Switch Limit; Explosion-Proof; 10A 600VAC 0.25A 250VDC
Switch, Enclosed, WEATHER Sealed, EXPLOSION PROOF, SIDE Rotary, Momentary
LIMIT SWITCH, LSX SERIE, SIDE ROTARY, SPDT CONTACT FORM, LIMIT SWITCH ACTUATOR:SIDE ROTARY, 10 AMP CURRENT RATING, 600 VAC, OPERATING FORCE MAX:0.19N, ROHS COMPLIANT
Explosion Proof Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.19N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:0.5in - 14NPT Conduit; Over Travel:60° ;RoHS Compliant: Yes
LIMIT SWITCH, 0.19N, SPDT-1NO/1NC; Actuator Type:Side Rotary; Max Operating Force:0.19N; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LSX
MICRO SWITCH LSX Series Explosion-Proof Limit Switches (Non Plug-in), Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. Mounting hole location and tracking is the same as the long established MICRO SWITCH ™ ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX. Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can be selected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials. The MICRO SWITCH LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LSXA3K.