Honeywell LS2D4L

Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 17.79N Linear Conduit Automotive
$ 1,126.14
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell LS2D4L herunter.

Sager Electronics

Datasheet17 SeitenVor 7 Jahren
Datasheet38 SeitenVor 7 Jahren

IHS

Honeywell

Master Electronics

Farnell

Bestandsverlauf

3-Monats-Trend:
-20.90%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellGLAA20A4J
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Rod Actuator, Panel Mount
HoneywellLSXH4L
LIMIT SWITCH, EXPLOSION PROOF, NONPLUG-IN, 2NC/2NO, DPDT, SNAP ACTION
Honeywell24CX2
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 0.3A 250VDC Rotary Conduit

Beschreibungen

Beschreibungen von Honeywell LS2D4L, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 17.79N Linear Conduit Automotive
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
LIMIT SWITCH, DOUBLE BREAK, 14NPT, TOP ROLLER PLUNGER, 2NC/2NO, HDLS SERIES
Limit Switches 4lb max O.F. 10A DPDT Snap Action
SWITCH LIMIT NO/NC DPDT TOP ROLLER PLUNGER
Limit Switch, Dpdt, 600V, 10A; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:-; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:17.8N; Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LS2D4L
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
Contact Configuration = 2NO / Contact Configuration = 2NC / Actuator Type = Roller Plunger / Switching Current - AC A = 1.2 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.75-14 NPT / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 17.8 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = HDLS
Series HDLS Stainless Steel Non Plug-in: Top Roller Plunger; 2NC 2NO Double-Pole, Double-Throw, Snap-Action, Double-Break; 0.75 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO