Honeywell LSXH4L

Limit Switch, Explosion Proof, Nonplug-in, 2NC/2NO, DPDT, Snap Action
$ 394.13
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell LSXH4L herunter.

JRH Electronics

Datasheet23 SeitenVor 10 Jahren

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Bestandsverlauf

3-Monats-Trend:
-2.57%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellGLAA20A4J
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Rod Actuator, Panel Mount
HoneywellLSYPB7L
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit Automotive
HoneywellLSYMB7N
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive

Beschreibungen

Beschreibungen von Honeywell LSXH4L, die von den Distributoren bereitgestellt werden.

LIMIT SWITCH, EXPLOSION PROOF, NONPLUG-IN, 2NC/2NO, DPDT, SNAP ACTION
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Switch Limit; Explosion-Proof; 10A 600VAC 0.25A 250VDC
SWITCH SNAP ACTION DPDT 10A 120V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
LIMIT SWITCH, SIDE ROTARY, DPDT-2NO/2NC; Actuator Style:Side Rotary; Operating Force Max:27.2ozf; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Circuitry:DPDT ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH LSXH4L Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Head, No Lever, Side, 10 Amps, Contact Form 2NC/2NO SPDT Snap Action, Double-Break, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 6, 7, 13, 3/4 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating No IP Rating, Movement CW/CCW, Travel Maximum Pretravel 9 Degrees , Minimum Over Travel 66 Degrees , Differential Travel 4 Degrees , Series LSX, Operating Temp. Range 10 Degrees to 250 Degrees F, Roller Width 0.19 In., Body Material Aluminum
MICRO SWITCH LSX Series Explosion-Proof Limit Switches (Non Plug-in), Side Rotary, 2NC 2NO DPDT Snap Action, 0.75 in - 14NPT conduit MICRO SWITCH LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. Mounting hole location and tracking is the same as the long established MICRO SWITCH ™ ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX. Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can be selected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials. The MICRO SWITCH LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO