Honeywell HSCSMNN001PDAA3

Pressure Sensor 0.33V to 2.97V -1psi to 1psi Differential Medical 4-Pin SIP Module
$ 24.614
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HSCSMNN001PDAA3 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

JRH Electronics

Newark

Honeywell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Board Mount Pressure Sensors SIP Flat Cover 1 PSI Gage 3.3V
Board Mount Pressure Sensors SIP,Single Ax Barbed Gage, 3.3V
Pressure Sensor -1psi to 1psi Differential Medical 4-Pin SIP Module

Beschreibungen

Beschreibungen von Honeywell HSCSMNN001PDAA3, die von den Distributoren bereitgestellt werden.

Pressure Sensor 0.33V to 2.97V -1psi to 1psi Differential Medical 4-Pin SIP Module
Board Mount Pressure Sensors SIP, Manifold Mount Differential, 3.3V
Pressure Sensor; Operating Pressure Range:-1 to 1psi; Sensor Output:Analog; Supply Current:3mA; Voltage Rating:3.3V; Pressure Measurement Type:Differential; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No
Pressure Sensor; Operating Pressure Max:1Psi; Sensor Output:Analogue; Pressure Measurement Type:Differential; Voltage Rating:3.3V; Port Style:-; Supply Current:1.6Ma; Product Range:Trustability Hsc Series Rohs Compliant: Yes |Honeywell HSCSMNN001PDAA3
TruStability™ HSC Series-High Accuracy, analog, SIP MN: manifold mount, outer diameter seal, differential, ±1 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HSCSMNN001PDAA3.