Honeywell SSCSNNN001PG2A3

Board Mount Pressure Sensors SIP Flat Cover 1 PSI Gage 3.3V
$ 26.835
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCSNNN001PG2A3 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Honeywell

Electro Sonic

Sager Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

SENSOR, PRESSURE, DIFFERENTIAL, +/-1 PSI,5.0 VDC, DRY GASES ONLY
SENSOR; PRESSURE; ABSOLUTE; 0 PSI TO 15 PSI; 3.3 VDC; DRY GASES ONLY
Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
NXP SemiconductorsMPXC2011DT1
NXP MPXC2011DT1 Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 10 V
NXP SemiconductorsMPX10DP
Pressure Sensor, Differential, 0 kPa, 10 kPa, 3 V, 6 V, SIP
NXP SemiconductorsMPX2050D
Pressure Sensor 0kPa to 50kPa Differential Automotive 4-Pin Case 344-15 Tray

Beschreibungen

Beschreibungen von Honeywell SSCSNNN001PG2A3, die von den Distributoren bereitgestellt werden.

Board Mount Pressure Sensors SIP Flat Cover 1 PSI Gage 3.3V
Board Mount Pressure Sensor 0psi to 1psi Gage 4-Pin SIP
Pressure Sensor; Sensor Interface:PCB Mount; Operating Pressure Range:0 to 1psi; Sensor Output:Analog; Supply Current:1.6mA; Voltage Rating:3.3V; Pressure Measurement Type:Gage ;RoHS Compliant: Yes
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x28, SIP NN: no ports, gage, 0 psi to 1 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO