Honeywell HSCDANN015PGAA5

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 8-Pin DIP Module
$ 44.65
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HSCDANN015PGAA5 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Master Electronics

Honeywell

TME

Newark

Bestandsverlauf

3-Monats-Trend:
+450%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

SENSOR PRESSURE +/- 2% TOTAL ERROR BAND DIP 15 PSI ABSOLUTE, SSC SERIES
HONEYWELL SSCDRNN015PAAA5 Pressure Sensor, 15 psi, Absolute, Radial, Analogue, 5 V, 2 mA
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 8-Pin DIP Module

Beschreibungen

Beschreibungen von Honeywell HSCDANN015PGAA5, die von den Distributoren bereitgestellt werden.

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V
Pressure Sensor, Gauge, 0-15Psi, Dip; Pressure Type:Gauge; Operating Pressure Min:0Psi; Operating Pressure Max:15Psi; Supply Voltage Min:4.75Vdc; Supply Voltage Max:5.25Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell HSCDANN015PGAA5
TruStability™ HSC Series-High Accuracy, analog, DIP AN: single axial barbed port, gage, 0 psi to 15 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO