Honeywell SSCDANN015PAAA5

Sensor Pressure +/- 2% Total Error Band DIP 15 PSI Absolute, Ssc Series
$ 33.799
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCDANN015PAAA5 herunter.

Farnell

Datasheet33 SeitenVor 12 Jahren

Honeywell

Factory Futures

Electro Sonic

TME

Bestandsverlauf

3-Monats-Trend:
-4.83%

CAD-Modelle

Laden Sie Honeywell SSCDANN015PAAA5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Verwandte Teile

HONEYWELL SSCDRNN015PAAA5 Pressure Sensor, 15 psi, Absolute, Radial, Analogue, 5 V, 2 mA
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 8-Pin DIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 8-Pin DIP Module

Beschreibungen

Beschreibungen von Honeywell SSCDANN015PAAA5, die von den Distributoren bereitgestellt werden.

SENSOR PRESSURE +/- 2% TOTAL ERROR BAND DIP 15 PSI ABSOLUTE, SSC SERIES
Board Mount Pressure Sensor 0psi to 15psi Absolute Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP Axial 15 PSI Absolute 5V Analog
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount
Honeywell absolute pressure sensor, absolute pressure sensor, Maximum work15psi, Maximum overload30psi
Pressure Sensor; Sensor Interface:PCB Mount; Operating Pressure Range:0 to 15psi; Sensor Output:Analog; Supply Current:2mA; External Depth:10mm; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Absolute ;RoHS Compliant: Yes
TruStability™ SSC Series-Standard Accuracy, analog, DIP AN: single axial barbed port, absolute, 0 psi to 15 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20°C to 85°C [-4°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SSCDANN015PAAA5.