Honeywell HOA6991-L51

Optical Switches, Transmissive, Photo IC Output Totem-Pole, 1.6V .05 Hysteresis
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HOA6991-L51 herunter.

IHS

Datasheet6 SeitenVor 0 Jahren
Datasheet6 SeitenVor 29 Jahren

Master Electronics

Factory Futures

Electro Sonic

Newark

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 5.38
Stock
1
13,236
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
5
5
Mount
Chassis Mount, Screw
Chassis Mount, Screw
Sensing Distance
3.175 mm
3.175 mm
Wavelength
-
-
Rise Time
70 ns
70 ns
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Viewing Angle
-
-
Power Dissipation
100 mW
300 mW

Lieferkette

Introduction Date1993-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
HoneywellHOA6991-T51
SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Sensor Output:Transistor; SVHC:No SVHC (20-Jun-2011)
HoneywellHOA6985-T51
Sensor; 1.6 V; 50 mA (Continuous); 10 muA; 3 V; 100 mW; 0.125 in. (Slot)
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
880nm Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.75V 5.25V , 23.75mm*12.95mm*10.54mm
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag

Beschreibungen

Beschreibungen von Honeywell HOA6991-L51, die von den Distributoren bereitgestellt werden.

Optical Switches, Transmissive, Photo IC Output Totem-Pole, 1.6V .05 Hysteresis
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin
OPTICAL SENSOR; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:50mA; Output Voltage:400mV; Opto Case Style:Slotted ;RoHS Compliant: Yes
The HOA698X/699X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and various output configurations. The user can choose from available options:(1) detector aperture, (2) mounting tab configuration, (3) detector output configuration, and (4) housing material. The HOA698X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA699X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important, and situations in which maximum position resolution is desired. The HOA698X/699X series employs plastic molded components. For additional component information see SEP8506 and SDP8XX4. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked. Wire color code and functions are: Red - IRED Anode Black - IRED Cathode Green - Detector Ground White - Detector Vcc Blue - Detector Outpu

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HOA6991L51