Honeywell HOA6972-T51

Optical Switches, Transmissive, Photo Ic Output Totem-Pole, 1.6V .05 Hysteresis
$ 6.273
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HOA6972-T51 herunter.

IHS

Datasheet6 SeitenVor 0 Jahren
Datasheet6 SeitenVor 29 Jahren

Master Electronics

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 6.273
$ 3.485
Stock
2,767
1,198
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
5
5
Mount
Screw, Through Hole
Screw, Through Hole
Sensing Distance
3.175 mm
3.175 mm
Wavelength
-
-
Rise Time
70 ns
70 ns
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Viewing Angle
-
-
Power Dissipation
100 mW
300 mW

Lieferkette

Introduction Date1991-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellHOA6960-T55
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
HoneywellHOA6962-T55
Photointerrupter Transmissive Photologic, Totem Pole, Inverter 5-Pin
HoneywellHOA0963-T55
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up .1 Hysteresis
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag

Beschreibungen

Beschreibungen von Honeywell HOA6972-T51, die von den Distributoren bereitgestellt werden.

Optical Switches, Transmissive, Photo Ic Output Totem-Pole, 1.6V .05 Hysteresis
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter 5-Pin
Optical SW Transmissive Photo IC Output
Sensors, Infrared Sensors, Detector
SENSOR OPTICAL 3.18MM PCB MOUNT
Logic Output Slotted Switch, 1-Channel
SENSOR TRANS OPAQUE OPTOSCHMITT
HOA096X/HOA097X Series IR Opaque Optoschmitt Sensor, Transistor Output, Two Mounting Tabs, Plastic Package The HOA696X/697X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and various output configurations. The user can choose from available options:(1) detector aperture, (2) mounting tab configuration, (3) detector output configuration, and (4) housing material. The HOA696X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA697X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important, and situations in which maximum position resolution is desired. The HOA696X/697X series employs plastic molded components. For additional component information see SEP8506 and SDP8XX4. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HOA6972T51