Honeywell HOA0961-P51

Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up 50mA 1.6V IR SWITCH 10uA
$ 4.51
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HOA0961-P51 herunter.

IHS

Datasheet4 SeitenVor 0 Jahren

Arrow Electronics

RS (Formerly Allied Electronics)

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

HoneywellHOA0971-T55
Optical Switches, Transmissive, Photo IC Output INFRARED SENSORS
HoneywellHOA0973-N51
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin
HoneywellHOA0961-N51
Sensor; 1.6 V; 50 mA (Continuous); 10 muA; 3 V; 100 mW; 0.4 V (Saturation)
OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OPB829Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OPB829Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Beschreibungen

Beschreibungen von Honeywell HOA0961-P51, die von den Distributoren bereitgestellt werden.

Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up 50mA 1.6V IR SWITCH 10uA
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 4-Pin
Sensors, Infrared Sensors, Transmissive
Logic Output Slotted Switch, 1-Channel
SENSOR DIGITAL SLOT OPTOSCHMITT
The HOA096X/097X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with 10 kOhm (nominal) pull-up resistor. The user can choose from available options: (1) detector aperture size, (2) mounting tab configuration, and (3) housing material. The HOA096X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA097X series employs an opaque polysulfone housing with aperture openings for use in applications where maximum rejection of ambient light is important and in situations in which maximum position resolution is desired. The HOA096X/097X series employs plastic molded components. For additional component information see SEP8506 and SDP8600. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HOA0961P51