Honeywell HOA0961-N51

Sensor; 1.6 V; 50 mA (Continuous); 10 muA; 3 V; 100 mW; 0.4 V (Saturation)
$ 5.92
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HOA0961-N51 herunter.

IHS

Datasheet4 SeitenVor 0 Jahren

element14 APAC

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Lieferkette

Introduction Date1992-09-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Verwandte Teile

HoneywellHOA0961-P51
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up 50mA 1.6V IR SWITCH 10uA
HoneywellHOA0971-T55
Optical Switches, Transmissive, Photo IC Output INFRARED SENSORS
HoneywellHOA0963-N55
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up .1 Hysteresis
OPB840W Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output SLT 880 PHOTO TRAN

Beschreibungen

Beschreibungen von Honeywell HOA0961-N51, die von den Distributoren bereitgestellt werden.

Sensor; 1.6 V; 50 mA (Continuous); 10 muA; 3 V; 100 mW; 0.4 V (Saturation)
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up .1 Hysteresis
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 4-Pin
IR TRANSMISSIVE OPTOSCHMITT SENSOR; No.; IR TRANSMISSIVE OPTOSCHMITT SENSOR; No. of Channels:1; Optocoupler Output Type:Photodiode; Input Current:50mA; Output Voltage:2.4V; Opto Case Style:Through Hole; No. of Pins:4
The HOA096X/097X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photo
HOA096X/HOA097X Series Infrared Transmissive Optoschmitt Sensor, Diode Output, No Mounting Tab, Plastic Package The HOA096X/097X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with 10 kOhm (nominal) pull-up resistor. The user can choose from available options: (1) detector aperture size, (2) mounting tab configuration, and (3) housing material. The HOA096X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA097X series employs an opaque polysulfone housing with aperture openings for use in applications where maximum rejection of ambient light is important and in situations in which maximum position resolution is desired. The HOA096X/097X series employs plastic molded components. For additional component information see SEP8506 and SDP8600. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HOA0961N51