Honeywell HOA0866-T55

Sensor, Transmissive, Transistor Output, Two Mounting Tabs, Plastic Package
$ 5.22
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HOA0866-T55 herunter.

IHS

Datasheet3 SeitenVor 23 Jahren
Datasheet3 SeitenVor 0 Jahren

Electro Sonic

Factory Futures

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 5.22
$ 2.99
Stock
120,608
43,648
Authorized Distributors
5
6
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Response Time
15 µs
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Output Configuration
-
Phototransistor
Mount
Screw, Through Hole
Screw, Through Hole

Lieferkette

Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

HoneywellHOA0875-T51
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
HoneywellHOA0860-N51
Optical Switches, Transmissive, Phototransistor Output .5 Ma, Transistor 15Us Rise And Fall
HoneywellHOA1881-012
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
OptekOPB848
OPB848 Series 30 V 890 m 50 mA Phototransistor Slotted Optical Switch
VishayTCST1230
9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor

Beschreibungen

Beschreibungen von Honeywell HOA0866-T55, die von den Distributoren bereitgestellt werden.

SENSOR, TRANSMISSIVE, TRANSISTOR OUTPUT, TWO MOUNTING TABS, PLASTIC PACKAGE
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
Sensors, Infrared Sensors, Transmissive
Through-Beam 3.18mm 15¦Ìs PCB, 11.05mm
IR TRANSMISSIVE SENSOR 3.18MM TRANSITOR
Transistor Output Slotted Switch
HOA0866 Series Infrared Transmissive Sensor, Transistor Output, Two Mounting Tabs, Plastic Package The HOA086X/087X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. The phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. This series allows the user to choose from available options: (1) mounting tab configurations, (2) lead spacing, (3) electro-optical characteristics, (4) detector aperture size, and (5) housing materials. The HOA86X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA087X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. The HOA086X/087X series employs plastic molded components. For additional component information see SEP8506 and SDP8406. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HOA0866T55