Honeywell GLLA06A1Y

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Type Actuator, Panel Mount
$ 23.53
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GLLA06A1Y herunter.

IHS

Datasheet17 SeitenVor 9 Jahren

Honeywell

Master Electronics

element14 APAC

Electro Sonic

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellGLLA01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellGLLA01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
HoneywellGLLA01B
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit

Beschreibungen

Beschreibungen von Honeywell GLLA06A1Y, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Type Actuator, Panel Mount
Switch Limit N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 8N Rotary Conduit
LIMIT SWITCH, SIDE ROTARY, FIXED LEVER W/50MM RUBBER ROLLER, 2NC, GLL SERIES
SWITCH SNAP ACT DPST-NC 10A 300V
LIMIT SWITCH, SPDT; Actuator Type:Side Rotary 50mm Roller; Switch Operation:Slow Action; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Terminal Type:1/2" NPT ;RoHS Compliant: Yes
MICRO SWITCH GLL Series Global Limit Switches, Side Rotary, Fixed Length Lever with 50mm rubber roller, 2NC Direct Opening Slow Action, 1/2 in conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
LIMIT SWITCH, SPDT; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Conduit; SVHC:No SVHC (20-Jun-2011); Actuator Type:Side Rotary 50mm Roller; Approval Bodies:CE, CCC, UL Recognised; Case Material:Plastic; Contact Configuration:2 N/C Slow Action; Contact Current Rating:10A; Contact Type:2NC; External Depth:31mm; External Length / Height:62mm; External Width:30.5mm; IP/NEMA Rating:IP65; Input Voltage Max:300VAC; Material:Plastic; No. of Mechanical Operations:5000000; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Series:GLL; Supply Voltage DC Max:250V; Supply Voltage Max:300VAC; Terminal Type:Conduit; Thermal Current Rating:10A

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO