Beschreibungen von Honeywell GLLA01A2B, die von den Distributoren bereitgestellt werden.
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount
Switch, Limit, Side Rotary, Adjustable Lever, 1/2 In NPT, 1NC/1NO Contact
HONEYWELL MICRO SWITCH GLLA01A2B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
HONEYWELL GLLA01A2B Limit Switch, Side Rotary, 12 N, 300 V, 10 A, 250 V, 10 A
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
Limit Switch; Series:GLL; Actuator Style:Side Rotary; Operating Force Max:12N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Leaded Process Compatible:Yes; Mounting Type:1/2in NPT Conduit; Operating Force:12N; Over Travel:40° ;RoHS Compliant: Yes
Contact Configuration = 1NC / Contact Configuration = 1NO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Glass Reinforced Thermoplastic / Contact Element Type = Snap Action / Operating Force Ncm = 9.8 / Protection Rating = IP66 / Insulation Voltage V = 600 / Series = GLL
MICRO SWITCH GLL Series Global Limit Switches, Side Rotary, Adjustable Length Lever with metal roller, 1NC/1NO Direct Opening SPDT snap action, 1/2 in conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
LIMIT SWITCH, SPDT; Operating Force Max:12N; Switch Terminals:Conduit; SVHC:No SVHC (20-Jun-2011); Actuation Type:Side; Actuator Type:Side Rotary Adjustable Lever; Approval Bodies:CE, CCC, UL Recognised; Case Material:Plastic; Contact Configuration:SPDT Snap Action; Contact Type:1 N/O, 1 N/C; External Depth:31mm; External Length / Height:62mm; External Width:30.5mm; IP/NEMA Rating:IP65; Input Voltage Max:300VAC; Material:Plastic; No. of Mechanical Operations:5000000; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Series:GLL; Supply Voltage DC Max:250V; Supply Voltage Max:300VAC; Switch Operation:Snap Action; Terminal Type:Conduit; Thermal Current Rating:10A