Honeywell GLAA01E7B

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive
$ 390.9
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GLAA01E7B herunter.

Honeywell

Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 8 Jahren
Instruction Sheet2 SeitenVor 8 Jahren
Instruction Sheet19 SeitenVor 8 Jahren
Datasheet26 SeitenVor 9 Jahren

Farnell

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+25.53%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellGLAA01A
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit
HoneywellGLEA01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLEA01A5A
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
Crouzet83852303
LIMIT SWITCH, POSITIVE BREAK, METAL BODY/SIDE ROTARY LEVER-ADJUSTABLE,10 AMP

Beschreibungen

Beschreibungen von Honeywell GLAA01E7B, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Coil Wobble Stick Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Switch Limit; Basic; SPDT 1NO 1NC; 10A
LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT; LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT; Actuator Style:Wobble Coil Spring Lever; Operating Force Max:0.1N; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A
HONEYWELL MICRO SWITCH GLAA01E7B Global Limit Switch. More details: Global Limit Switch, Wobble Stick, Top, 10 Amps, Contact Form SPDT, Snap Action, 1NC/1NO, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 4, 12, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement Wobble, Travel Maximum Pretravel 18 Degrees , Differential Travel 8 Degrees , Series GLA/GLS, Operating Temp. Range -13 Degrees to 185 Degrees F, Actuator Length 6.50 In., Body Material Zinc Die Cast, Arm Material Stainless Steel, Width 1.65 In., Height 3.23 In.
MICRO SWITCH GLA Series Global Limit Switches, Wobble - Coil Spring, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO