Honeywell GLAA01A

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit
$ 168.76
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GLAA01A herunter.

Honeywell

Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 8 Jahren
Instruction Sheet2 SeitenVor 8 Jahren
Instruction Sheet19 SeitenVor 8 Jahren
Datasheet26 SeitenVor 9 Jahren

IHS

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-9.73%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellGLEA01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLEA01A5A
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
HoneywellGLAA01E7B
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive
Crouzet83852303
LIMIT SWITCH, POSITIVE BREAK, METAL BODY/SIDE ROTARY LEVER-ADJUSTABLE,10 AMP

Beschreibungen

Beschreibungen von Honeywell GLAA01A, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
LIMIT SWITCH, SIDE ROTARY, SHAFT ONLY, SPDT, 0.5IN, 14NPT, GLA SERIES
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 6A
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
General Purpose Limit Switch 10A Side Rotary (w/o-operator)
LIMIT SWITCH, 0.33N, SPDT-1NO/1NC; Actuator Type:Side Rotary; Max Operating Force:0.33N; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:GLS
Honeywell GLAA01A Limit Switch. Honeywell MICRO SWITCH™ Limit Switch, General Purpose, Series: GLA, 600 VAC/250 VDC, 10 A, 1NC-1NO SPDT, 1 Pole, Snap, Side Rotary Lever, 1/2-14 NPT, NEMA 1/4/12/13/IP67, 42 mm L x 42 mm W x 82 mm H, 15000000 Operating Cycles, -25 to 85 deg C Operating, Die Cast Zinc, Epoxy Coated, Environmental Conditions: 50 g Shock, 10 g Vibration. Additional Description: HONW-GLAA01A (N) LIMIT SWITCH SIDE ROTARY WITH -- NO LEVER --, 1NC 1NO SPDT SNAP ACTION, 1/2 IN - 14NPT CONDUIT.
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary (No Lever), 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO