Honeywell FSS1500NGR

Pressure Sensor-Force Sensor |Honeywell FSS1500NGR
$ 118.499
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell FSS1500NGR herunter.

Honeywell

Instruction Sheet4 SeitenVor 12 Jahren
Datasheet6 SeitenVor 16 Jahren

IHS

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-42.86%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 118.499
$ 106.292
Stock
39,201
142,883
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
4
4
Mount
-
Surface Mount
Interface
-
-
Max Pressure
-
-
Operating Pressure
-
-
Accuracy
0.5 %
0.5 %
Port Style
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V

Lieferkette

Country of OriginMainland China
Introduction Date2009-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell26PCCFA6D
Sensor, Pressure, Compensated, 15 psi, Differential
Honeywell26PCBFA6D
Sensor, Pressure, Compensated, 5 psi, Differential
Honeywell24PCCFA6G
Sensor, Pressure, Noncompensated, Flow-Through, 15 psi, Gage

Beschreibungen

Beschreibungen von Honeywell FSS1500NGR, die von den Distributoren bereitgestellt werden.

Pressure Sensor-Force Sensor |Honeywell FSS1500NGR
SENSOR FORCE UNCOMPENSATED 1.5KG
Force Sensors & Load Cells FORCE PRODUCTS
Honeywell's FSS SMT Series force sensors are designed to be one of the most reliable force sensors available as illustrated by 20 million Mean Cycles to Failure (MCTF) rating. This low profile Surface Mount Technology (SMT) sensor allows for automated assembly on printed circuit boards, often helping the customer to reduce assembly costs. The FSS SMT Series force sensor is designed provide precise and reliable force sensing performance in a compact commercial-grade package. The sensor incorporates Honewyell sensing technology that uses a specialized piezoresistive micro-machined silicon sensing element. The sensor package incorporates patented modular construction. The use of innovative elastometric technology and engineered molded plastics results in load excitation capacities of 44 N over-force.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO