Honeywell FF6-20-AC-QD05

Snap Acting/Limit Switch, DPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
$ 538.05
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell FF6-20-AC-QD05 herunter.

IHS

Datasheet6 SeitenVor 16 Jahren

Sager Electronics

Honeywell

Newark

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellFF6-10-AC-03
Snap Acting/Limit Switch, SPST, Momentary, Wire Terminal, Panel Mount
Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
HoneywellFF6-21-AC-03
Snap Acting/Limit Switch, 3PST, Momentary, Wire Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. DPST Key 0.75A 240VAC 250VDC Cable 1000000Cycles Screw Mount
Switch Safety Interlock N.O./N.C. DPST Key 0.75A 240VAC 250VDC Cable 1000000Cycles Screw Mount
Switch Safety Interlock N.O./N.C. DPST Key 0.75A 240VAC 250VDC Cable 1000000Cycles Screw Mount

Beschreibungen

Beschreibungen von Honeywell FF6-20-AC-QD05, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, DPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
Switch Safety Interlock N.C. DPST 2A 230VAC Wire Lead Screw Mount
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
Limit Switch; Series:FF; Switch Operation:On-Off; Switch Terminals:Quick Disconnect; Circuitry:DPST-2NC; Contact Current Max:2A ;RoHS Compliant: Yes
Honeywell FF Series Safety Switch and Actuator, red ABS, 2NC safety, ac, M12 quick disconnect, 5 m cable Honeywell FF6 switches are magnetically operated, non-contact safety switches designed for use in many machine guarding applications. The FF6 is available in both ABS and 316 grade stainless steel. The switch and actuator are fully sealed to IP67 and can often be used in wet or dusty environments. With the correct installation, FF6 safety switches comply with the guidelines given in EN1088.
HONEYWELL MICRO SWITCH FF6-20-AC-QD05 Interlock Switch, 2NC, ABS. More details: Magnetically Actuated Safety Interlock Switch, Series FF6, Switch Width 0.75 In., Switch Height 3.25 In., Switch Depth 0.75 In., Contact Form 2NC, AC Contact Rating 2A @ 230V, Operating Temp. Range 14 Degrees to 131 Degrees F, Termination Type M12 Connector, Cable Length 16.4 ft., IP Rating 67, Actuator Width 0.75 In., Actuator Height 3.25 In., Actuator Depth 0.75 In., On Sensing Distance 0.4 In., Off Sensing Distance 1.18 In., Body Material ABS

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FF620ACQD05