Beschreibungen von Honeywell FF6-10-AC-QD05, die von den Distributoren bereitgestellt werden.
Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
Switch Safety Interlock N.C. SPST 2A 230VAC Quick Connect Screw Mount
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Electromechanical
Limit Switch; Series:FF; Switch Operation:On-Off; Switch Terminals:Quick Disconnect; Circuitry:SPST-NC; Contact Current Max:2A ;RoHS Compliant: Yes
Honeywell FF Series Safety Switch and Actuator, red ABS, 1NC safety, ac, M12 quick disconnect, 5 m cable Honeywell FF6 switches are magnetically operated, non-contact safety switches designed for use in many machine guarding applications. The FF6 is available in both ABS and 316 grade stainless steel. The switch and actuator are fully sealed to IP67 and can often be used in wet or dusty environments. With the correct installation, FF6 safety switches comply with the guidelines given in EN1088.
HONEYWELL MICRO SWITCH FF6-10-AC-QD05 Interlock Switch, 1NC, ABS. More details: Magnetically Actuated Safety Interlock Switch, Series FF6, Switch Width 0.75 In., Switch Height 3.25 In., Switch Depth 0.75 In., Contact Form 1NC, AC Contact Rating 2A @ 230V, Operating Temp. Range 14 Degrees to 131 Degrees F, Termination Type M12 Connector, Cable Length 16.4 ft., IP Rating 67, Actuator Width 0.75 In., Actuator Height 3.25 In., Actuator Depth 0.75 In., On Sensing Distance 0.4 In., Off Sensing Distance 1.18 In., Body Material ABS