Honeywell DT-2RV3-A7

Switch Snap Action N.O./N.C. DPDT Lever 10A 250VAC 250VDC 1.95N Screw Mount Screw Automotive
$ 230.94
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell DT-2RV3-A7 herunter.

Farnell

Datasheet14 SeitenVor 10 Jahren

element14

element14 APAC

Arrow Electronics

Switches Unlimited

Bestandsverlauf

3-Monats-Trend:
-29.42%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellDT-2R-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
HoneywellDT-2RV22-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 1.56Mm, Screw Terminal, Wide Sintered
HoneywellDT-2RS1-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.67mm, Screw Terminal, Panel Mount
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating

Beschreibungen

Beschreibungen von Honeywell DT-2RV3-A7, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. DPDT Lever 10A 250VAC 250VDC 1.95N Screw Mount Screw Automotive
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 7.11mm, Screw Terminal, Plunger Actuator, Panel Mount
Switch Limit; Basic; Lever Head; DPDT; 10A
Switch, Basic, DPDT, 10 AMPS, REVERSED STRAIGHT LEVER
- DT Series, DPDT, Straight Lever Actuator, SPDT Contacts
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:7ozf; Switch Terminals:Through Hole; Circuitry:DPDT; Contact Current Max:10A; Current Rating:10A; Mounting Type:PCB; Operating Force Min:4ozf ;RoHS Compliant: Yes
SWITCH, SNAP ACTION, DPDT; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:1.95N; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Current DC Max:300mA; Contact Current Max:10A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; Operating Force:1.95N; Series:DT; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH DT Series Standard Basic Switch, Double Pole Double Throw Circuitry, 10 A at 250 Vac, Straight Lever Actuator, 1,11 N to 1,95 N [4 oz to 7 oz] Operating Force, Screw Termination MICRO SWITCH DT Series switches consist of two independent single-pole double throw (SPDT) contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DT-2RV3-A7.
  • DT2RV3A7