Honeywell DT-2RV22-A7

Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 1.56Mm, Screw Terminal, Wide Sintered
$ 230.059
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell DT-2RV22-A7 herunter.

Farnell

Datasheet14 SeitenVor 10 Jahren

element14 APAC

Newark

RS (Formerly Allied Electronics)

Factory Futures

Bestandsverlauf

3-Monats-Trend:
-0.61%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

HoneywellDT-2R-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
HoneywellDT-2RV212-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 3.43Mm, Screw Terminal, Wide Sintered
HoneywellDT-2RV3-A7
Switch Snap Action N.O./N.C. DPDT Lever 10A 250VAC 250VDC 1.95N Screw Mount Screw Automotive
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating

Beschreibungen

Beschreibungen von Honeywell DT-2RV22-A7, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 1.56Mm, Screw Terminal, Wide Sintered
Switch Snap Action N.O./N.C. DPDT Roller Lever Screw 10A 250VAC 250VDC 3.89N Screw Mount
Switch Limit; Basic; Roller Lever Head; DPDT; 10A
Switch, Basic, DPDT, 10 AMPS, STEEL Roller LEVER
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:14ozf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:10A; Current Rating:10A; Features:Roller Actuator; Mounting Type:PCB ;RoHS Compliant: Yes
MICROSWITCH, ROLLER, DPDT, 10A; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:3.89N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Current DC Max:300mA; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Operating Force:3.89N; Series:DT; Switch Case:Phenolic; Terminal Type:Screw
MICRO SWITCH DT Series Standard Basic Switch, Double Pole Double Throw Circuitry, 10 A at 250 Vac, Straight Plunger Actuator, 2,50 N to 3,89 N [9.0 oz to 14.0 oz] Operating Force, Screw Termination MICRO SWITCH DT Series switches consist of two independent single-pole double throw (SPDT) contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DT-2RV-22-A7
  • DT2RV22A7