Honeywell BZE6-2RN4

Limit Switch, Medium Duty, Enclosed, Palm Button, SPDT, Snap Action, BZE6 Series
$ 239.11
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZE6-2RN4 herunter.

Sager Electronics

Datasheet24 SeitenVor 5 Jahren
Datasheet26 SeitenVor 11 Jahren

IHS

Honeywell

RS (Formerly Allied Electronics)

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-14.73%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole
HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A

Beschreibungen

Beschreibungen von Honeywell BZE6-2RN4, die von den Distributoren bereitgestellt werden.

LIMIT SWITCH, MEDIUM DUTY, ENCLOSED, PALM BUTTON, SPDT, SNAP ACTION, BZE6 SERIES
Switch Limit N.O./N.C. SPDT Manual Palm Button Screw Mount 0.5A 250VDC 5.56N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.34mm, Screw Terminal, Lever Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch SPDT 15A
LIMIT SWITCH, PALM BUTTON, SPDT-1NO/1NC;; LIMIT SWITCH, PALM BUTTON, SPDT-1NO/1NC; Actuator Style:Palm Button; Operating Force Max:5.6N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Switch Terminals:Screw
Limit Switch; Actuator Style:Palm Button; Operating Force Max:20ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Features:Side Mount with Manual with Seal Boot; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Manual Palm Button Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO