Honeywell BZE6-2RN18

Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole
$ 133.86
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZE6-2RN18 herunter.

Sager Electronics

Datasheet24 SeitenVor 5 Jahren
Datasheet26 SeitenVor 11 Jahren

IHS

Honeywell

Farnell

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+65.66%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN80
Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC
HoneywellBZE6-2RQ8
Switch Limit; Compact; Top Push Roller Head; 15A; SPDT 1NO-1NC

Beschreibungen

Beschreibungen von Honeywell BZE6-2RN18, die von den Distributoren bereitgestellt werden.

Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, Wire Terminal, Wobble-coil Spring Actuator, Panel Mount
BZ 1NC/1NO SPDT Limit Switch Wobble Stick Nema 1, 3, 4
500mA 125V Single Pole Double Throw (SPDT) 15A 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 0.5A
Switch Limit; Compact; SPDT 1NO 1NC; 20A 480V AC
Switch, Enclosed, COMPACT, 15 AMPS, SIDE MOUNT, COIL SPRING WOBBLE LEVER
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP66, BZE6-2RN18
LIMIT SWITCH, 7OZF, SPDT; Actuator Type:Wobble Coil Spring; Max Contact Voltage AC:600V; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:E6; Termination Type:Screw
LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT; Actuator Style:Wobble Coil Spring Lever; Operating Force Max:2N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:500mA
Limit Switch; Actuator Style:Wobble Coil Spring Lever; Operating Force Max:7ozf; Circuitry:SPDT; Contact Current Max:15A; Features:Side Mount Coil Spring Wobble with Seal Boot; Mounting Type:Screw Terminal; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
Honeywell BZE6-2RN18 Compact Limit Switch. Honeywell Compact Limit Switch, Series: E6, 480 VAC, 20 A, 1NO/1NC SPDT, 20 A at 480 VAC Contact, 1 Poles, Spring Return/Standard, Wobble Stick, Screw, NEMA 4, -32 to 71 deg C Operating, Die Cast Zinc. Additional Description: HONW-BZE6-2RN18(N) ENCLOSED LIMIT SWITCH WOBBLE - COIL SPRING ACTUATOR; 1NC 1NO SPDT SNAP ACTION; 1/2 IN - 14NPT CONDUIT.
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Wobble - Coil Spring Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZE62RN18