Honeywell BZE6-2RN-F1

Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit
$ 246.625
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZE6-2RN-F1 herunter.

Sager Electronics

Datasheet24 SeitenVor 5 Jahren
Datasheet26 SeitenVor 11 Jahren

Farnell

Honeywell

Electro Sonic

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-3.23%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBZE6-2RN18-C3
Switch Limit N.O./N.C. SPDT Coil Spring Wire Lead 0.5A 250VDC 1.95N Rotary Screw Mount
HoneywellLSA1AC
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Cable Automotive
HoneywellBZE6-2RN2-F3
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 10.34Mm, Screw Terminal, Roller Lever
Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83870102
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 240VAC 125VDC Linear Cable
Crouzet83872102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount

Beschreibungen

Beschreibungen von Honeywell BZE6-2RN-F1, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit
Switch Limit; Compact; Top Push Button Head; 10A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Switch, Top Plunger Act; 1NC 1NO, SPDT, Snap Action
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 0.5A
SWITCH SNAP ACTION SPDT 10A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, Fully Potted, 1 foot Cable MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO