Honeywell BZE6-2RN18-C3

Switch Limit N.O./N.C. SPDT Coil Spring Wire Lead 0.5A 250VDC 1.95N Rotary Screw Mount
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
SuntronicBZE6-2RN18-C3249
1d
North Star MicroNS-BZE6-2RN18-C3Kontakt
>1wk

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZE6-2RN18-C3 herunter.

IHS

Datasheet26 SeitenVor 11 Jahren

Honeywell

Agility

Electro Sonic

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Verwandte Teile

HoneywellBZE6-2RN-F3
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 250Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellLSA1AC
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Cable Automotive
HoneywellBZE6-2RN2-F3
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 10.34Mm, Screw Terminal, Roller Lever
Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83870102
Limit Switch 10A 10A 500VDC SPDT Top Push Roller Standard Spring Return 2.24 lb OF Metal
Crouzet83872102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount

Beschreibungen

Beschreibungen von Honeywell BZE6-2RN18-C3, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Coil Spring Wire Lead 0.5A 250VDC 1.95N Rotary Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, Wire Terminal, Wobble-coil Spring Actuator, Panel Mount
Switch Limit; Compact; SPDT 1NO 1NC; 15A 600V AC
SWITCH SNAP ACTION SPDT 10A 125V
Limit Sw, Spdt, Wobble Coil, 15A, 480Vac; Limit Switch Actuator:wobble Coil Spring; Contact Configuration:spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:480V; Operating Force Max:1.95N; Product Range:e6 Series Rohs Compliant: Yes
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Wobble - Coil Spring Actuator, 1NC 1NO SPDT Snap Action, Fully Potted, 3 foot Cable MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZE6-2RN18C3
  • BZE62RN18C3