Honeywell BZE6-2RN

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
$ 89.157
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell BZE6-2RN herunter.

Upverter

Datasheet24 SeitenVor 5 Jahren

Newark

Sager Electronics

Honeywell

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-32.06%

CAD-Modelle

Laden Sie Honeywell BZE6-2RN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
C&K Components12TL604
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, Screw Terminal, Stainless Steel Plunger
C&K Components11TL604
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, Screw Terminal, Stainless Steel Plunger

Beschreibungen

Beschreibungen von Honeywell BZE6-2RN, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, TOP ROLLER PLUNGER ACTUATOR
Switch Limit; Compact; Top Push Button Head; 15A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
Switch, Enclosed, Compact, Straight Plunger SPDT, Side Mounting, Seal Boot
HONEYWELL BZE6-2RN Limit Switch, Plunger, 6.67 N, 480 V, 15 A, 250 V, 500 mA
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:13ozf; Circuitry:SPDT; Contact Current Max:15A; Features:Side Mount with Seal Boot; Mounting Type:Screw Terminal; No. of Switch Positions:2; Operating Force Min:9ozf ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
Honeywell MICRO SWITCH Limit Switch, Medium Duty Standard, Series: E6/V6, 600 VAC/250 VDC, 22 A, 1/8 hp Power, 1NO-1NC DPDT Contact Configuration, 0.5 A at 125 V AC Contact, 1 Pole, Snap Action, 1/2-14 NPT Conduit Connection, NEMA 1/3/4/IP66 Enclosure, Flanged Mounting, 5000000 Cycles Operating Cycles, -32 to 71 deg C Operating, Die Cast Zinc, Epoxy Coated
Contact Configuration = 1CO / Actuator Type = Pin Plunger / Switching Current - AC A = 15 / Switching Current - DC mA = 250 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 6.7 / Protection Rating = IP66 / Series = BZ
SWITCH, LIMIT, SPDT; Actuator Style:Plunger; Operating Force Max:6.67N; Contact Voltage AC Max:480V; Contact Voltage DC Max:250V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Plunger; Approval Bodies:CSA; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:15A; Contact Voltage AC Nom:250V; Differential Travel Max:0.002"; External Depth:25.4mm; External Length / Height:44.45mm; External Width:69.6mm; IP / NEMA Rating:IP66; Operating Force Min:9ozf; Over Travel Min:0.219"; Pre-travel:0.078"; Return Force Min:4ozf; Terminal Type:Screw
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • BZE6-2RN.
  • BZE6-2RN..